857-044-531-102

Heilind Number:EDA857-044-531-102
Manufacturer:EDAC
Manufacturer Number:857-044-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-531-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable PCB connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant, ensuring optimal performance in temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your application. The contact material is crafted from Copper Alloy, providing excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, while the straight mount orientation allows for seamless integration into your system. Trust in the quality and efficiency of this connector for all your board-to-board PCB connection needs.