857-044-531-103

Heilind Number:EDA857-044-531-103
Manufacturer:EDAC
Manufacturer Number:857-044-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-531-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 44 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for reliability, the contact material is made of robust Copper Alloy. Suitable for a wide range of applications, this connector guarantees efficient operation even in extreme temperatures, with an operating range from -40 to 105°C. Perfect for demanding industrial and electronic projects, it's a must-have component for your connectivity needs.