857-044-531-104

Heilind Number:EDA857-044-531-104
Manufacturer:EDAC
Manufacturer Number:857-044-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-531-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 44 positions, it offers seamless compatibility for your connectivity needs. Crafted with precision, the contact material is Copper Alloy, ensuring reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Trust in its performance and durability for seamless board-to-board connections.