857-044-540-202

Heilind Number:EDA857-044-540-202
Manufacturer:EDAC
Manufacturer Number:857-044-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-540-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a dual-row design and copper alloy contacts, it offers reliable connectivity for up to 44 positions, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade to this cutting-edge connector for secure and efficient board-to-board connections.