857-044-540-204

Heilind Number:EDA857-044-540-204
Manufacturer:EDAC
Manufacturer Number:857-044-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With a 2-row design and 44 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly between -40 and 105°C, this connector is ideal for demanding industrial settings. Trust in its quality and durability for efficient board-to-board connections.