857-044-540-207

Heilind Number:EDA857-044-540-207
Manufacturer:EDAC
Manufacturer Number:857-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-540-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage rating of 5A. Featuring two rows with a total of 44 positions, it offers ample connectivity for your devices. The durable copper alloy contact material guarantees long-term stability, while the black housing adds a sleek finish to your setup. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your circuitry. Whether for industrial machinery or high-tech electronics, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its performance for secure and efficient board-to-board connections.