857-044-540-212

Heilind Number:EDA857-044-540-212
Manufacturer:EDAC
Manufacturer Number:857-044-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-540-212

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting two rows and 44 positions, it offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in make for easy and secure installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on a personal project or a commercial endeavor, trust in this connector for superior board-to-board PCB connections.