857-044-541-107

Heilind Number:EDA857-044-541-107
Manufacturer:EDAC
Manufacturer Number:857-044-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power delivery with an amperage rating of 5 A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting functionality even in rugged conditions. Featuring a single row with 44 positions, it offers ample space for secure connections. The copper alloy contact material ensures efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting, it facilitates easy installation on PCBs. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where reliability is crucial. Upgrade your system with this high-performance component.