857-044-541-108

Heilind Number:EDA857-044-541-108
Manufacturer:EDAC
Manufacturer Number:857-044-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-541-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing that ensures durability under high temperatures. With a single row configuration and 44 positions, it offers ample connectivity for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Trust in this essential component for seamless and efficient electronic connectivity.