857-044-542-201

Heilind Number:EDA857-044-542-201
Manufacturer:EDAC
Manufacturer Number:857-044-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-542-201

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a pitch of .156 in and 44 positions spread across 2 rows, it offers seamless integration in your PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its high amperage capacity of 5 A for efficient power transmission. Elevate your PCB connectivity solutions with this essential component.