857-044-542-207

Heilind Number:EDA857-044-542-207
Manufacturer:EDAC
Manufacturer Number:857-044-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-542-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a total of 44 positions, it ensures reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is a versatile solution for your electronic assembly needs. Trust in its durability and efficiency for seamless data transfer and power distribution.