857-044-545-101

Heilind Number:EDA857-044-545-101
Manufacturer:EDAC
Manufacturer Number:857-044-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a 5 A amperage. With a single row design and 44 positions spaced at .156 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-stress environments. Upgrade your setup with this essential component, a standout in our extensive range of professional-grade connectors.