857-044-545-104

Heilind Number:EDA857-044-545-104
Manufacturer:EDAC
Manufacturer Number:857-044-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-545-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in high temperature settings. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees superior conductivity and durability. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures reliable power transmission. Trust in the quality and performance of this essential component for seamless board-to-board connections.