857-044-545-107

Heilind Number:EDA857-044-545-107
Manufacturer:EDAC
Manufacturer Number:857-044-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-545-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, this connector can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in your projects.