857-044-545-108

Heilind Number:EDA857-044-545-108
Manufacturer:EDAC
Manufacturer Number:857-044-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-545-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 44 positions, ensuring seamless connectivity in your electronic devices. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. The copper alloy contact material, paired with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation on your PCBs, while its compliance with industry standards makes it a reliable choice for your projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.