857-044-545-112

Heilind Number:EDA857-044-545-112
Manufacturer:EDAC
Manufacturer Number:857-044-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-545-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector ensures reliable power transmission at an amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and fire resistance. With a single row configuration and 44 positions, it offers seamless integration for your electronic assemblies. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a key component in maintaining the efficiency and longevity of your devices. Upgrade to this essential piece of hardware for enhanced connectivity and performance.