857-044-547-101

Heilind Number:EDA857-044-547-101
Manufacturer:EDAC
Manufacturer Number:857-044-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-547-101

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The 44 positions cater to a variety of connectivity needs, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your electronic assemblies. Elevate your connectivity game with this essential component.