857-044-547-103

Heilind Number:EDA857-044-547-103
Manufacturer:EDAC
Manufacturer Number:857-044-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-547-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The 44 copper alloy contacts guarantee reliable power transmission, rated for up to 5A. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Elevate your connectivity with this essential component.