857-044-547-104

Heilind Number:EDA857-044-547-104
Manufacturer:EDAC
Manufacturer Number:857-044-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-547-104

Detailed Description

Upgrade your circuit connections with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black finish and a single row layout with 44 positions. The UL 94V-0 Polyphenylene Sulfide housing ensures durability while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its 5A amperage and straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity with this essential component.