857-044-547-107

Heilind Number:EDA857-044-547-107
Manufacturer:EDAC
Manufacturer Number:857-044-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 5 A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 44 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly. Elevate your projects with this top-of-the-line Card Edge Connector.