857-044-547-108

Heilind Number:EDA857-044-547-108
Manufacturer:EDAC
Manufacturer Number:857-044-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-547-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. Featuring a single row layout with 44 positions and a pitch of .156 inches, it ensures efficient signal transmission in demanding environments. Crafted with durable copper alloy contacts and rated for 5A, it guarantees reliable performance. With a wide operating temperature range of -40 to 105°C, it's ideal for industrial applications requiring robust and stable connections. Choose this connector for unparalleled durability and functionality in your next project.