857-044-547-112

Heilind Number:EDA857-044-547-112
Manufacturer:EDAC
Manufacturer Number:857-044-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-547-112

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your circuitry. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission and a secure fit. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for straight mounting, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temp environments. Upgrade your connectivity solutions with this essential component.