857-044-553-101

Heilind Number:EDA857-044-553-101
Manufacturer:EDAC
Manufacturer Number:857-044-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 44 positions, ensuring seamless integration on your board. The UL 94V-0 Polyphenylene Sulfide housing material offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector is built to excel in high-power applications. Its right-angle mount orientation and .156-inch pitch make for easy installation, perfect for space-constrained setups. Elevate your connectivity solutions with this essential component.