857-044-553-103

Heilind Number:EDA857-044-553-103
Manufacturer:EDAC
Manufacturer Number:857-044-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-553-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row of 44 positions, ensuring seamless connectivity. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing secure attachment. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Contact pins, constructed from Copper Alloy, provide reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its right-angle mount orientation further enhances versatility. Elevate your PCB design with this essential component.