857-044-553-104

Heilind Number:EDA857-044-553-104
Manufacturer:EDAC
Manufacturer Number:857-044-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-553-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand even the most extreme operating conditions. With a single row layout and 44 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether you're working on a commercial or industrial project, this connector's right-angle mount orientation makes installation a breeze. Plus, with an operating temperature range of -40 to 105°C, you can trust in its stability and longevity. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector.