857-044-553-108

Heilind Number:EDA857-044-553-108
Manufacturer:EDAC
Manufacturer Number:857-044-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-553-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and efficiency, this connector boasts a 5A amperage, making it ideal for high-power applications. Its UL 94V-0 Polyphenylene Sulfide housing ensures robust performance even in extreme temperatures, with an operating range of -40 to 105°C. Featuring a single row configuration with 44 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, this connector is perfect for space-saving designs. Upgrade your project with this essential component, designed for optimal performance and longevity.