857-044-554-101

Heilind Number:EDA857-044-554-101
Manufacturer:EDAC
Manufacturer Number:857-044-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-554-101

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in intense operating conditions. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-saving applications, this connector offers a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various industries. Upgrade your PCB setups with this high-performance Card Edge Connector, a must-have in any electronic engineer's toolkit.