857-044-554-103

Heilind Number:EDA857-044-554-103
Manufacturer:EDAC
Manufacturer Number:857-044-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a single row layout with 44 positions, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts for reliable conductivity. The black housing not only adds a sleek touch to your setup but also offers superior heat resistance, withstanding temperatures ranging from -40 to 105 °C. Engineered for convenience, its right-angle mount orientation simplifies installation, while a pitch of .156 in and row spacing of .2 in optimize space utilization. Elevate your connectivity solutions with this essential component, perfect for a wide range of industrial and electronic applications.