857-044-554-104

Heilind Number:EDA857-044-554-104
Manufacturer:EDAC
Manufacturer Number:857-044-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-554-104

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With a single row layout, it accommodates up to 44 positions with a pitch of .156 inches, ideal for seamless board-to-board PCB connections. Crafted from high-quality copper alloy, the contact material guarantees efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have in any electronic assembly setup.