857-044-554-107

Heilind Number:EDA857-044-554-107
Manufacturer:EDAC
Manufacturer Number:857-044-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-554-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior durability and performance, even in the harshest environments. With a single row configuration and a generous number of positions at 44, it offers ample connectivity options for your application. The contact material, crafted from robust Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of industrial settings. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic projects.