857-044-554-112

Heilind Number:EDA857-044-554-112
Manufacturer:EDAC
Manufacturer Number:857-044-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-554-112

Detailed Description

Upgrade your high-temperature card edge connections with our versatile black connector. Designed for optimal performance, it features a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 44 positions, it ensures seamless connectivity in your PCB setups. The copper alloy contacts, spaced at .156 inches with .2-inch row spacing, guarantee reliable signal transmission. Its right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore the full range of features in our Board to Board PCB Connectors collection.