857-044-555-201

Heilind Number:EDA857-044-555-201
Manufacturer:EDAC
Manufacturer Number:857-044-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-555-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable component designed for seamless board-to-board connections. With a sleek black finish, it enhances both functionality and aesthetics in electronic assemblies. Featuring UL 94V-0 Polyphenylene Sulfide housing material, it ensures exceptional heat resistance, making it ideal for high-temperature environments. With two rows of copper alloy contacts, each with 44 positions, it guarantees secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this connector for superior performance and longevity in your electronic projects.