857-044-555-212

Heilind Number:EDA857-044-555-212
Manufacturer:EDAC
Manufacturer Number:857-044-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-555-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows with a convenient .156-inch pitch and .2-inch row spacing, it offers seamless integration with your circuit boards. Crafted from robust Copper Alloy, its 44 positions ensure efficient connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a reliable choice for your industrial applications. Trust in its quality for dependable board-to-board connections.