857-044-556-202

Heilind Number:EDA857-044-556-202
Manufacturer:EDAC
Manufacturer Number:857-044-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-556-202

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal functionality in demanding environments. This black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even under extreme conditions. With two rows of copper alloy contacts offering a total of 44 positions, it facilitates seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connections. Explore our range of connectors for more solutions tailored to your needs.