857-044-556-204

Heilind Number:EDA857-044-556-204
Manufacturer:EDAC
Manufacturer Number:857-044-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, offering ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality construction and superior performance for seamless board-to-board connectivity.