857-044-556-207

Heilind Number:EDA857-044-556-207
Manufacturer:EDAC
Manufacturer Number:857-044-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in a variety of applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in high-temperature environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 5A. Its straight mount orientation and 44 positions make it perfect for board-to-board PCB connections, while its wide operating temperature range of -40 to 105°C guarantees versatility and longevity. Upgrade your setup with this essential component for optimal connectivity and performance.