857-044-557-101

Heilind Number:EDA857-044-557-101
Manufacturer:EDAC
Manufacturer Number:857-044-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-557-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 44 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation adds versatility, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Trust in its quality for seamless board-to-board connectivity.