857-044-557-103

Heilind Number:EDA857-044-557-103
Manufacturer:EDAC
Manufacturer Number:857-044-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-557-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance in demanding environments, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring both durability and reliable conductivity. With a single row layout and a pitch of .156 inches, it accommodates 44 positions with precision. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Elevate your electronic assemblies with this essential connector, a must-have in any professional setup.