857-044-557-104

Heilind Number:EDA857-044-557-104
Manufacturer:EDAC
Manufacturer Number:857-044-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-557-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 5 A, making it ideal for high-power applications. Crafted with a durable housing material of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, it ensures long-lasting and secure connections. With a single row and 44 positions, it offers ample space for your circuitry. Its right-angle mount orientation and .156-inch pitch provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding industrial and commercial applications, this connector is a must-have for any PCB project. Elevate your connectivity with this essential component.