857-044-557-108

Heilind Number:EDA857-044-557-108
Manufacturer:EDAC
Manufacturer Number:857-044-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-557-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a single row of 44 positions and a .156-inch pitch, it offers seamless connectivity for your electronic projects. The right-angle mount orientation makes installation a breeze, while its high amperage rating of 5 A and wide operating temperature range of -40 to 105 °C guarantee versatility. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional in need of high-quality board-to-board connectivity solutions.