857-044-557-112

Heilind Number:EDA857-044-557-112
Manufacturer:EDAC
Manufacturer Number:857-044-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-557-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component, perfect for demanding environments that require both quality and performance.