857-044-558-101

Heilind Number:EDA857-044-558-101
Manufacturer:EDAC
Manufacturer Number:857-044-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row and 44 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Featuring a pitch of .156 in and row spacing of .2 in, this connector is ideal for board-to-board connections. Upgrade your setup with this high-quality component, perfect for demanding environments.