857-044-558-103

Heilind Number:EDA857-044-558-103
Manufacturer:EDAC
Manufacturer Number:857-044-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-103

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 44 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Engineered for seamless operation in extreme conditions, it boasts an impressive operating temperature range of -40 to 105 °C. Ideal for board-to-board connections, this right-angle mount connector is a must-have for high-performance electronic assemblies. Upgrade your connectivity solutions today with this premium Card Edge Connector.