857-044-558-104

Heilind Number:EDA857-044-558-104
Manufacturer:EDAC
Manufacturer Number:857-044-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-104

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. With a single row configuration and a total of 44 positions, it offers seamless integration onto your PCB boards. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Its right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application requiring dependable board-to-board connectivity. Elevate your electronics assembly with this essential component.