857-044-558-107

Heilind Number:EDA857-044-558-107
Manufacturer:EDAC
Manufacturer Number:857-044-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row configuration and a total of 44 positions, it offers ample connectivity options while maintaining a compact footprint. The right-angle mount orientation adds flexibility to your PCB layout, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in its high amperage rating of 5A for seamless power delivery, making it a crucial component for your electronic assemblies. Elevate your connectivity solutions with this black Card Edge Connector.