857-044-558-108

Heilind Number:EDA857-044-558-108
Manufacturer:EDAC
Manufacturer Number:857-044-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this black connector features a single row with 44 positions, ensuring reliable performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and stable conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your board-to-board connections with this essential component.