857-044-558-112

Heilind Number:EDA857-044-558-112
Manufacturer:EDAC
Manufacturer Number:857-044-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With one row of 44 contact positions made of Copper Alloy, it ensures reliable signal transmission. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this connector for seamless board-to-board PCB connectivity in demanding settings.