857-044-558-201

Heilind Number:EDA857-044-558-201
Manufacturer:EDAC
Manufacturer Number:857-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-201

Detailed Description

Enhance your circuitry with this cutting-edge High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows of 44 positions each, it offers ample space for your PCB connections. The convenient right-angle mount orientation and .156-inch pitch simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.