857-044-558-202

Heilind Number:EDA857-044-558-202
Manufacturer:EDAC
Manufacturer Number:857-044-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With two rows of 44 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure a secure fit. Rated for operation in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with this high-performance component.