857-044-558-203

Heilind Number:EDA857-044-558-203
Manufacturer:EDAC
Manufacturer Number:857-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation and 44 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic assemblies with this essential component, a standout in our extensive range of PCB connectors.